Technical documents
Specifications
Brand
HartingNumber Of Contacts
7
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Mixed Contact Layout
7W2
Current Rating
5.0A
Housing Material
Steel
Length
39.1mm
Width
12.5mm
Depth
14.3mm
Contact Material
Copper Alloy
Dimensions
39.1 x 12.5 x 14.3mm
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
Mixed shells with pre-mounted signal solder cup contacts
Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm
Standards
DIN 41 652 T1
D-Sub Mixed - Harting
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
HartingNumber Of Contacts
7
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Mixed Contact Layout
7W2
Current Rating
5.0A
Housing Material
Steel
Length
39.1mm
Width
12.5mm
Depth
14.3mm
Contact Material
Copper Alloy
Dimensions
39.1 x 12.5 x 14.3mm
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
Mixed shells with pre-mounted signal solder cup contacts
Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm
Standards
DIN 41 652 T1