HARTING, D-Sub Mixed Series, size 188 AU, 316 U, RG 174 U Male Crimp, Solder D-Sub Connector Coaxial Contact, Gold

RS Stock No.: 139-3699Brand: HARTINGManufacturers Part No.: 09692815140
brand-logo
View all in D Sub Contacts

Technical documents

Specifications

Brand

Harting

Gender

Male

Contact Material

Copper Alloy

Contact Plating

Gold Plated

Termination Method

Crimp, Solder

Contact Type

Coaxial

Maximum Contact Resistance

≤10MΩ

Series

D-Sub Mixed

Contact Size

188 AU, 316 U, RG 174 U

Length

22.5mm

Country of Origin

Germany

Product details

Harting DIN 41652 T1 D-Sub Connector Coaxial Contacts for Cable Applications

D-sub DIN 41652 male and female contacts suitable for use with various RG cables when utilised in mixed contact D-sub shells from Harting.

D-Sub Mixed - Harting

Stock information temporarily unavailable.

P.O.A.

HARTING, D-Sub Mixed Series, size 188 AU, 316 U, RG 174 U Male Crimp, Solder D-Sub Connector Coaxial Contact, Gold

P.O.A.

HARTING, D-Sub Mixed Series, size 188 AU, 316 U, RG 174 U Male Crimp, Solder D-Sub Connector Coaxial Contact, Gold
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Gender

Male

Contact Material

Copper Alloy

Contact Plating

Gold Plated

Termination Method

Crimp, Solder

Contact Type

Coaxial

Maximum Contact Resistance

≤10MΩ

Series

D-Sub Mixed

Contact Size

188 AU, 316 U, RG 174 U

Length

22.5mm

Country of Origin

Germany

Product details

Harting DIN 41652 T1 D-Sub Connector Coaxial Contacts for Cable Applications

D-sub DIN 41652 male and female contacts suitable for use with various RG cables when utilised in mixed contact D-sub shells from Harting.

D-Sub Mixed - Harting