Technical documents
Specifications
Brand
HartingGender
Male
Wire Size
12 → 10 AWG
Contact Material
Copper Alloy
Termination Method
Solder
Contact Plating
Gold
Contact Type
Power
Series
D-Sub Mixed
Current Rating
30A
Length
23mm
Product details
Harting DIN 41652 T1 D-Sub Connector Power Contacts for Cable Applications
A range of DIN 41652 T1 high power contacts for hybrid DIN 41652 T1 d-sub connectors with a current range from 10 to 40A. These DIN 41652 male and female d-sub plug high power contacts are available with solder cup or crimp terminations.
Performance level 3
Standards
DIN 41 652 T1
D-Sub Mixed - Harting
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
HartingGender
Male
Wire Size
12 → 10 AWG
Contact Material
Copper Alloy
Termination Method
Solder
Contact Plating
Gold
Contact Type
Power
Series
D-Sub Mixed
Current Rating
30A
Length
23mm
Product details
Harting DIN 41652 T1 D-Sub Connector Power Contacts for Cable Applications
A range of DIN 41652 T1 high power contacts for hybrid DIN 41652 T1 d-sub connectors with a current range from 10 to 40A. These DIN 41652 male and female d-sub plug high power contacts are available with solder cup or crimp terminations.
Performance level 3
Standards
DIN 41 652 T1