HARTING, D-Sub Mixed Series, Male Crimp D-Sub Connector Power Contact, Au, Sn Pin, 20 → 16 AWG

RS Stock No.: 139-3700Brand: HARTINGManufacturers Part No.: 09692825420
brand-logo
View all in D Sub Contacts

Technical documents

Specifications

Brand

Harting

Gender

Male

Contact Material

Copper Alloy

Wire Size

20 → 16 AWG

Termination Method

Crimp

Contact Plating

Au, Sn

Contact Type

Pin

Maximum Contact Resistance

≤1MΩ

Minimum Wire Size mm²

0.64mm²

Minimum Wire Size (mm²)

0.64mm²

Maximum Wire Size mm²

2.27mm²

Maximum Wire Size (mm²)

2.27mm²

Series

D-Sub Mixed

Current Rating

10A

Length

22.7mm

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

20AWG

Maximum Wire Size (AWG)

16AWG

Minimum Wire Size (AWG)

20AWG

Country of Origin

Germany

Product details

Harting DIN 41652 T1 D-Sub Connector Power Contacts for Cable Applications

A range of DIN 41652 T1 high power contacts for hybrid DIN 41652 T1 d-sub connectors with a current range from 10 to 40A. These DIN 41652 male and female d-sub plug high power contacts are available with solder cup or crimp terminations.

Performance level 3

Standards

DIN 41 652 T1

D-Sub Mixed - Harting

Stock information temporarily unavailable.

P.O.A.

HARTING, D-Sub Mixed Series, Male Crimp D-Sub Connector Power Contact, Au, Sn Pin, 20 → 16 AWG

P.O.A.

HARTING, D-Sub Mixed Series, Male Crimp D-Sub Connector Power Contact, Au, Sn Pin, 20 → 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Gender

Male

Contact Material

Copper Alloy

Wire Size

20 → 16 AWG

Termination Method

Crimp

Contact Plating

Au, Sn

Contact Type

Pin

Maximum Contact Resistance

≤1MΩ

Minimum Wire Size mm²

0.64mm²

Minimum Wire Size (mm²)

0.64mm²

Maximum Wire Size mm²

2.27mm²

Maximum Wire Size (mm²)

2.27mm²

Series

D-Sub Mixed

Current Rating

10A

Length

22.7mm

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

20AWG

Maximum Wire Size (AWG)

16AWG

Minimum Wire Size (AWG)

20AWG

Country of Origin

Germany

Product details

Harting DIN 41652 T1 D-Sub Connector Power Contacts for Cable Applications

A range of DIN 41652 T1 high power contacts for hybrid DIN 41652 T1 d-sub connectors with a current range from 10 to 40A. These DIN 41652 male and female d-sub plug high power contacts are available with solder cup or crimp terminations.

Performance level 3

Standards

DIN 41 652 T1

D-Sub Mixed - Harting