HARTING, D-Sub Mixed Series, Male Crimp D-Sub Connector Power Contact, Gold Power, 10 → 8 AWG

RS Stock No.: 923-5296Brand: HARTINGManufacturers Part No.: 09692827423
brand-logo
View all in D Sub Contacts

Technical documents

Specifications

Brand

Harting

Gender

Male

Contact Material

Copper Alloy

Wire Size

10 → 8 AWG

Contact Plating

Gold

Termination Method

Crimp

Contact Type

Power

Series

D-Sub Mixed

Current Rating

40A

Length

22.7mm

Country of Origin

Germany

Product details

Harting DIN 41652 T1 D-Sub Connector Power Contacts for Cable Applications

A range of DIN 41652 T1 high power contacts for hybrid DIN 41652 T1 d-sub connectors with a current range from 10 to 40A. These DIN 41652 male and female d-sub plug high power contacts are available with solder cup or crimp terminations.

Performance level 3

Standards

DIN 41 652 T1

D-Sub Mixed - Harting

P.O.A.

HARTING, D-Sub Mixed Series, Male Crimp D-Sub Connector Power Contact, Gold Power, 10 → 8 AWG

P.O.A.

HARTING, D-Sub Mixed Series, Male Crimp D-Sub Connector Power Contact, Gold Power, 10 → 8 AWG

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Gender

Male

Contact Material

Copper Alloy

Wire Size

10 → 8 AWG

Contact Plating

Gold

Termination Method

Crimp

Contact Type

Power

Series

D-Sub Mixed

Current Rating

40A

Length

22.7mm

Country of Origin

Germany

Product details

Harting DIN 41652 T1 D-Sub Connector Power Contacts for Cable Applications

A range of DIN 41652 T1 high power contacts for hybrid DIN 41652 T1 d-sub connectors with a current range from 10 to 40A. These DIN 41652 male and female d-sub plug high power contacts are available with solder cup or crimp terminations.

Performance level 3

Standards

DIN 41 652 T1

D-Sub Mixed - Harting