HARTING 64 Way 2.54mm Pitch, Type Q Class C2, 2 Row, Straight DIN 41612 Connector, Plug

RS Stock No.: 481-796Brand: HARTINGManufacturers Part No.: 09721646903Distrelec Article No.: 14377156
brand-logo
View all in DIN 41612 Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

64

Gender

Male

Number Of Rows

2

Body Orientation

Straight

Termination Method

Solder

Row Loading

a/b

Type

Q

Pitch

2.54mm

Contact Plating

Gold over Nickel

Mounting Type

Through Hole

Class Rating

C2

Current Rating

2A

Country of Origin

Switzerland

Product details

Reversed Types Q & R Connectors

2-part connectors (UL94-V0) with a true reverse system compatible with B and C versions
Plugs mount onto equipment back planes, those with 4mm solder terminations can also be vertically mounted on PCBs
Sockets have 90° solder connections for horizontal PCB mounting
13mm wire wrap options also available

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Stock information temporarily unavailable.

P.O.A.

HARTING 64 Way 2.54mm Pitch, Type Q Class C2, 2 Row, Straight DIN 41612 Connector, Plug
Select packaging type

P.O.A.

HARTING 64 Way 2.54mm Pitch, Type Q Class C2, 2 Row, Straight DIN 41612 Connector, Plug
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

64

Gender

Male

Number Of Rows

2

Body Orientation

Straight

Termination Method

Solder

Row Loading

a/b

Type

Q

Pitch

2.54mm

Contact Plating

Gold over Nickel

Mounting Type

Through Hole

Class Rating

C2

Current Rating

2A

Country of Origin

Switzerland

Product details

Reversed Types Q & R Connectors

2-part connectors (UL94-V0) with a true reverse system compatible with B and C versions
Plugs mount onto equipment back planes, those with 4mm solder terminations can also be vertically mounted on PCBs
Sockets have 90° solder connections for horizontal PCB mounting
13mm wire wrap options also available

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.