HARTING 09 72 64 Way 2.54mm Pitch, Type Q Class C2, 2 Row, Right Angle DIN 41612 Connector, Socket

RS Stock No.: 923-1685Brand: HARTINGManufacturers Part No.: 09722646801
brand-logo
View all in DIN 41612 Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

64

Gender

Female

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/b

Type

Q

Pitch

2.54mm

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

2A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Series

09 72

Housing Material

Thermoplastic

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Product details

Harting Din 41612 Type Q Connector

Harting DIN 41612 type Q signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 PCB signal connectors offer an economical solution to many electronic signal connector design applications.

Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Stock information temporarily unavailable.

P.O.A.

HARTING 09 72 64 Way 2.54mm Pitch, Type Q Class C2, 2 Row, Right Angle DIN 41612 Connector, Socket

P.O.A.

HARTING 09 72 64 Way 2.54mm Pitch, Type Q Class C2, 2 Row, Right Angle DIN 41612 Connector, Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

64

Gender

Female

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/b

Type

Q

Pitch

2.54mm

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

2A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Series

09 72

Housing Material

Thermoplastic

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Product details

Harting Din 41612 Type Q Connector

Harting DIN 41612 type Q signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 PCB signal connectors offer an economical solution to many electronic signal connector design applications.

Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.