HARTING 96 Way 2.54mm Pitch, Type R Class C2, 3 Row, Straight DIN 41612 Connector, Plug

RS Stock No.: 470-459PBrand: HARTINGManufacturers Part No.: 09731966907
brand-logo
View all in DIN 41612 Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

96

Gender

Male

Number Of Rows

3

Body Orientation

Straight

Termination Method

Wire Wrap

Row Loading

a/b/c

Type

R

Pitch

2.54mm

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

2A

Product details

Reversed Types Q & R Connectors

2-part connectors (UL94-V0) with a true reverse system compatible with B and C versions
Plugs mount onto equipment back planes, those with 4mm solder terminations can also be vertically mounted on PCBs
Sockets have 90° solder connections for horizontal PCB mounting
13mm wire wrap options also available

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Stock information temporarily unavailable.

P.O.A.

HARTING 96 Way 2.54mm Pitch, Type R Class C2, 3 Row, Straight DIN 41612 Connector, Plug
Select packaging type

P.O.A.

HARTING 96 Way 2.54mm Pitch, Type R Class C2, 3 Row, Straight DIN 41612 Connector, Plug
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

96

Gender

Male

Number Of Rows

3

Body Orientation

Straight

Termination Method

Wire Wrap

Row Loading

a/b/c

Type

R

Pitch

2.54mm

Mounting Type

Through Hole

Contact Plating

Gold over Nickel

Class Rating

C2

Current Rating

2A

Product details

Reversed Types Q & R Connectors

2-part connectors (UL94-V0) with a true reverse system compatible with B and C versions
Plugs mount onto equipment back planes, those with 4mm solder terminations can also be vertically mounted on PCBs
Sockets have 90° solder connections for horizontal PCB mounting
13mm wire wrap options also available

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.