Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HARTING Hand Ratcheting Crimp Tool for Han C Connector Contacts, Han D Connector Contacts, Han E Connector Contacts,

RS Stock No.: 114-7706Brand: HARTINGManufacturers Part No.: 09990000110Distrelec Article No.: 18006148
brand-logo
View all in Crimp Tools

Technical documents

Specifications

Brand

Harting

Product Type

Crimp Tool

For Use With

Han C Connector Contacts, Han D Connector Contacts, Han E Connector Contacts, Han-Yellock Connector Contacts

Operation

Hand

Ratcheting

Yes

Overall Length

220 mm

Distrelec Product Id

18006148

Country of Origin

Germany

Product details

Harting Ratchet Crimping Tool

A crimp tool from Harting for use with solid turned Han D, Han E, Han C and Han-Yellock Series crimp contacts. This crimp tool offers a multi-functional locator, by turning the locator you can choose the Han contact required.
This hand crimp tool is capable of crimping male and female contacts from 0.14 mm to 4 mm and has a ratchet mechanism incorporated into the device that prevents premature opening before the completion of a crimp, ensuring consistent crimping quality.

Features & Benefits
• Designed to operate on Harting Han D, Han E, Han C and Han-Yellock series crimp contacts
Han D®: 0.14 ... 1.5 mm²
Han E®: 0.5 ... 4 mm²
Han-Yellock®: 0.5 ... 4 mm²
Han®C: 1.5 ... 4 mm²
• Multi-functional locator
• Ratchet action
• Early Release Action
• Reduced hand strain

What do you get?
• Ratchet crimp tool + mounted locator
• Instructions

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ:
What are the benefits of a locator?
The locator guarantees that the crimp contact is terminated in the proper position. The multi-functional locator has markings which indicate the Han contact type.
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, where-as the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

Stock information temporarily unavailable.

P.O.A.

HARTING Hand Ratcheting Crimp Tool for Han C Connector Contacts, Han D Connector Contacts, Han E Connector Contacts,

P.O.A.

HARTING Hand Ratcheting Crimp Tool for Han C Connector Contacts, Han D Connector Contacts, Han E Connector Contacts,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Harting

Product Type

Crimp Tool

For Use With

Han C Connector Contacts, Han D Connector Contacts, Han E Connector Contacts, Han-Yellock Connector Contacts

Operation

Hand

Ratcheting

Yes

Overall Length

220 mm

Distrelec Product Id

18006148

Country of Origin

Germany

Product details

Harting Ratchet Crimping Tool

A crimp tool from Harting for use with solid turned Han D, Han E, Han C and Han-Yellock Series crimp contacts. This crimp tool offers a multi-functional locator, by turning the locator you can choose the Han contact required.
This hand crimp tool is capable of crimping male and female contacts from 0.14 mm to 4 mm and has a ratchet mechanism incorporated into the device that prevents premature opening before the completion of a crimp, ensuring consistent crimping quality.

Features & Benefits
• Designed to operate on Harting Han D, Han E, Han C and Han-Yellock series crimp contacts
Han D®: 0.14 ... 1.5 mm²
Han E®: 0.5 ... 4 mm²
Han-Yellock®: 0.5 ... 4 mm²
Han®C: 1.5 ... 4 mm²
• Multi-functional locator
• Ratchet action
• Early Release Action
• Reduced hand strain

What do you get?
• Ratchet crimp tool + mounted locator
• Instructions

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ:
What are the benefits of a locator?
The locator guarantees that the crimp contact is terminated in the proper position. The multi-functional locator has markings which indicate the Han contact type.
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, where-as the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.