HARTING Connector Set, 12 Way, 10A, Female to Male, Han Ex, 90 V

RS Stock No.: 818-2901Brand: HARTINGManufacturers Part No.: 10 36 012 0001
brand-logo
View all in Heavy Duty Power Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

12

Current Rating

10A

Gender

Female to Male

Series

Han Ex

Type

Connector Set

Voltage Rating

90 V

Manufacturer Size Code

3 A

Range

Han Ex Q12

Country of Origin

Germany

Product details

Harting Han Ex Series, Hazardous Area Connectors

Han Ex series connectors meet all the conditions for connectivity solutions in areas with explosion protection requirements, including applications in mining and the chemical and process automation industries. These connectors are designed to meet the intrinsic safety requirements of the ignition protection class and can therefore be used in explosion-hazard areas 1 and 2. The housing’s alloy was selected so that it can be used in pulverised methane-coal dust atmospheres. These EX series connectors offer IP protection class 65 in mated condition and the blue colour indicates that an intrinsically safe circuit is present. The contact inserts of the Han EX series of connectors provide a high number of pins and meet the standards of the ignition protection class even in the tightest of spaces, termination is the patented Han-Quick Lock technology allowing time-saving and easy assembly without special tools. Featuring reliable and vibration-proof contacting provides maximum safety even in demanding applications, with cross-sections of 0.14 to 2.5mm2 able to be connected.

• Vibration proof
• Instrinsically safe for explosion proof applications
• Hoods housing and inserts in one set
• Power coated diecast steel body
• Silver plated copper alloy contacts
• Limiting temperatures -20 to +40 °C

Standards

DIN EN 60 079-11 , DIN EN 60 079-0

Stock information temporarily unavailable.

P.O.A.

HARTING Connector Set, 12 Way, 10A, Female to Male, Han Ex, 90 V

P.O.A.

HARTING Connector Set, 12 Way, 10A, Female to Male, Han Ex, 90 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

12

Current Rating

10A

Gender

Female to Male

Series

Han Ex

Type

Connector Set

Voltage Rating

90 V

Manufacturer Size Code

3 A

Range

Han Ex Q12

Country of Origin

Germany

Product details

Harting Han Ex Series, Hazardous Area Connectors

Han Ex series connectors meet all the conditions for connectivity solutions in areas with explosion protection requirements, including applications in mining and the chemical and process automation industries. These connectors are designed to meet the intrinsic safety requirements of the ignition protection class and can therefore be used in explosion-hazard areas 1 and 2. The housing’s alloy was selected so that it can be used in pulverised methane-coal dust atmospheres. These EX series connectors offer IP protection class 65 in mated condition and the blue colour indicates that an intrinsically safe circuit is present. The contact inserts of the Han EX series of connectors provide a high number of pins and meet the standards of the ignition protection class even in the tightest of spaces, termination is the patented Han-Quick Lock technology allowing time-saving and easy assembly without special tools. Featuring reliable and vibration-proof contacting provides maximum safety even in demanding applications, with cross-sections of 0.14 to 2.5mm2 able to be connected.

• Vibration proof
• Instrinsically safe for explosion proof applications
• Hoods housing and inserts in one set
• Power coated diecast steel body
• Silver plated copper alloy contacts
• Limiting temperatures -20 to +40 °C

Standards

DIN EN 60 079-11 , DIN EN 60 079-0