Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HARTING Har-Flexicon Series PCB Terminal Block, 4-Contact, 2.54mm Pitch, Surface Mount, 2-Row, Screw Termination

RS Stock No.: 816-5114Brand: HARTINGManufacturers Part No.: 14010413102000
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Brand

Harting

Number Of Contacts

4

Pitch

2.54mm

Number Of Rows

2

Mounting Type

Surface Mount

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

8.4A

Body Orientation

Horizontal

Colour

Black

Voltage Rating

160 V

Series

Har-Flexicon

Width

9.2mm

Depth

5mm

Material

Glass Fiber Reinforcement, Liquid Crystaline Polymer

Length

14.85mm

Country of Origin

China

Product details

Harting har-flexicon® 2.54mm PCB Terminal Blocks

Brought to you by Harting, these har-flexicon® 2.54mm mini I/O PCB SMT pluggable terminal blocks are for the rapid termination of single wires. These har-flexicon® pluggable terminal blocks have push-in spring-cage terminals that accept a wire size of 24 to 20 AWG. The terminal blocks also feature tin plated 6A contacts, and are available with a vertical or horizontal orientation. har-flexicon® PCB SMT pluggable terminal blocks are ideally suited for providing a link between the periphery and printed circuit boards in industrial devices.

2.54mm Pitch Harting PCB Terminal Blocks

Stock information temporarily unavailable.

P.O.A.

HARTING Har-Flexicon Series PCB Terminal Block, 4-Contact, 2.54mm Pitch, Surface Mount, 2-Row, Screw Termination

P.O.A.

HARTING Har-Flexicon Series PCB Terminal Block, 4-Contact, 2.54mm Pitch, Surface Mount, 2-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

4

Pitch

2.54mm

Number Of Rows

2

Mounting Type

Surface Mount

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

8.4A

Body Orientation

Horizontal

Colour

Black

Voltage Rating

160 V

Series

Har-Flexicon

Width

9.2mm

Depth

5mm

Material

Glass Fiber Reinforcement, Liquid Crystaline Polymer

Length

14.85mm

Country of Origin

China

Product details

Harting har-flexicon® 2.54mm PCB Terminal Blocks

Brought to you by Harting, these har-flexicon® 2.54mm mini I/O PCB SMT pluggable terminal blocks are for the rapid termination of single wires. These har-flexicon® pluggable terminal blocks have push-in spring-cage terminals that accept a wire size of 24 to 20 AWG. The terminal blocks also feature tin plated 6A contacts, and are available with a vertical or horizontal orientation. har-flexicon® PCB SMT pluggable terminal blocks are ideally suited for providing a link between the periphery and printed circuit boards in industrial devices.

2.54mm Pitch Harting PCB Terminal Blocks