Technical documents
Specifications
Brand
HartingExterior Thread Size
M32
Interior Thread Size
M20
Material
Metal
Type
Reducer
Thread Size
M20 → M32
Colour
Metallic
For Use With
Metric Cable Entries
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
HARTING Cable Gland Adaptor, M32 Exterior Thread, M20 Interior Thread, Metal
1
P.O.A.
HARTING Cable Gland Adaptor, M32 Exterior Thread, M20 Interior Thread, Metal
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingExterior Thread Size
M32
Interior Thread Size
M20
Material
Metal
Type
Reducer
Thread Size
M20 → M32
Colour
Metallic
For Use With
Metric Cable Entries
Country of Origin
Germany