Technical documents
Specifications
Brand
HartingThread Size
M25
Maximum Cable Diameter
16mm
Minimum Cable Diameter
13mm
Material
Polyamide
Colour
White
Series
HAN CGM-P F+B
IP Rating
IP67, IP69
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
Product details
Harting Han F+B Series Benefits:
• Helps reduce downtimes in the food & beverage industry
• Connectors are many times faster in plugging compared to other hard wired solutions
• One type of hood/housing for all types of transmission in the industrial lifelines of data, signals & power
• Enables modularisation of machines & plants, as well as the introduction of future-proof concepts
• Reduces expenses on installation & maintenance of equipment as well as the resulting downtimes
Applications:
• Machines for the food/beverage industry
• Bottling plants
• Packaging machines
Suitable for food processing zones:
• Interfaces inside the splash zone
• Resistant to chemical cleaning agents even at high cleaning density
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingThread Size
M25
Maximum Cable Diameter
16mm
Minimum Cable Diameter
13mm
Material
Polyamide
Colour
White
Series
HAN CGM-P F+B
IP Rating
IP67, IP69
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
Product details
Harting Han F+B Series Benefits:
• Helps reduce downtimes in the food & beverage industry
• Connectors are many times faster in plugging compared to other hard wired solutions
• One type of hood/housing for all types of transmission in the industrial lifelines of data, signals & power
• Enables modularisation of machines & plants, as well as the introduction of future-proof concepts
• Reduces expenses on installation & maintenance of equipment as well as the resulting downtimes
Applications:
• Machines for the food/beverage industry
• Bottling plants
• Packaging machines
Suitable for food processing zones:
• Interfaces inside the splash zone
• Resistant to chemical cleaning agents even at high cleaning density