HARTING Han® F+B Series White Polyamide Cable Gland, M25 Thread, 16mm min., 18mm max., IP67, IP69

RS Stock No.: 201-8868Brand: HARTINGManufacturers Part No.: 19155235199
brand-logo
View all in Cable Glands

Technical documents

Specifications

Brand

Harting

Thread Size

M25

Maximum Cable Diameter

18mm

Minimum Cable Diameter

16mm

Material

Polyamide

Colour

White

Series

Han® F+B

IP Rating

IP67, IP69

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Harting Han F+B Series Benefits:

• Helps reduce downtimes in the food & beverage industry
• Connectors are many times faster in plugging compared to other hard wired solutions
• One type of hood/housing for all types of transmission in the industrial lifelines of data, signals & power
• Enables modularisation of machines & plants, as well as the introduction of future-proof concepts
• Reduces expenses on installation & maintenance of equipment as well as the resulting downtimes

Applications:

• Machines for the food/beverage industry
• Bottling plants
• Packaging machines

Suitable for food processing zones:

• Interfaces inside the splash zone
• Resistant to chemical cleaning agents even at high cleaning density

Stock information temporarily unavailable.

P.O.A.

HARTING Han® F+B Series White Polyamide Cable Gland, M25 Thread, 16mm min., 18mm max., IP67, IP69

P.O.A.

HARTING Han® F+B Series White Polyamide Cable Gland, M25 Thread, 16mm min., 18mm max., IP67, IP69
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Thread Size

M25

Maximum Cable Diameter

18mm

Minimum Cable Diameter

16mm

Material

Polyamide

Colour

White

Series

Han® F+B

IP Rating

IP67, IP69

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Harting Han F+B Series Benefits:

• Helps reduce downtimes in the food & beverage industry
• Connectors are many times faster in plugging compared to other hard wired solutions
• One type of hood/housing for all types of transmission in the industrial lifelines of data, signals & power
• Enables modularisation of machines & plants, as well as the introduction of future-proof concepts
• Reduces expenses on installation & maintenance of equipment as well as the resulting downtimes

Applications:

• Machines for the food/beverage industry
• Bottling plants
• Packaging machines

Suitable for food processing zones:

• Interfaces inside the splash zone
• Resistant to chemical cleaning agents even at high cleaning density