HARTING Han B Side Entry Hood, M25 Thread, Side Entry

Technical documents
Specifications
Brand
HartingSeries
Han B
Type
Connector Hood
Thread Size
M25
Manufacturer Size Code
10 B
Body Orientation
Side Entry
IP Rating
IP65
Series Number
1930
Distrelec Product Id
30402419
Country of Origin
Germany
Product details
Hoods and Housings
Metal bodied, with options of one or two locking levers on the hoods, and bulkhead or surface mounting housings
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 6 - (Harting Size 10B)
These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingSeries
Han B
Type
Connector Hood
Thread Size
M25
Manufacturer Size Code
10 B
Body Orientation
Side Entry
IP Rating
IP65
Series Number
1930
Distrelec Product Id
30402419
Country of Origin
Germany
Product details
Hoods and Housings
Metal bodied, with options of one or two locking levers on the hoods, and bulkhead or surface mounting housings
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 6 - (Harting Size 10B)
These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.