HARTING Han B Heavy Duty Power Connector Hood, M50 Thread, Top Entry

RS Stock No.: 175-1267Brand: HARTINGManufacturers Part No.: 19300240429
brand-logo

Technical documents

Specifications

Brand

Harting

Series

Han B

Type

Hood

Thread Size

M50

Mounting Type

Cable Mount

Size

24B

Manufacturer Size Code

24B

Body Orientation

Top Entry

IP Rating

IP65

Termination Method

Screw

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HARTING Han B Heavy Duty Power Connector Hood, M50 Thread, Top Entry

P.O.A.

HARTING Han B Heavy Duty Power Connector Hood, M50 Thread, Top Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Series

Han B

Type

Hood

Thread Size

M50

Mounting Type

Cable Mount

Size

24B

Manufacturer Size Code

24B

Body Orientation

Top Entry

IP Rating

IP65

Termination Method

Screw

Country of Origin

Germany