HARTING Han HMC Heavy Duty Power Connector Hood, M32 x 1.5 Thread, Top Entry Han B HMC Range

RS Stock No.: 144-4245Brand: HARTINGManufacturers Part No.: 19302160447Distrelec Article No.: 30421720
brand-logo

Technical documents

Specifications

Brand

Harting

Series

Han HMC

Type

Connector Hood

Thread Size

M32 x 1.5

Mounting Type

Cable Mount

Size

16B

Manufacturer Size Code

16B

Body Orientation

Top Entry

Range

Han B HMC

IP Rating

IP65

Termination Method

Cable

Gender

Female

Series Number

1930

Stock information temporarily unavailable.

P.O.A.

HARTING Han HMC Heavy Duty Power Connector Hood, M32 x 1.5 Thread, Top Entry Han B HMC Range

P.O.A.

HARTING Han HMC Heavy Duty Power Connector Hood, M32 x 1.5 Thread, Top Entry Han B HMC Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Series

Han HMC

Type

Connector Hood

Thread Size

M32 x 1.5

Mounting Type

Cable Mount

Size

16B

Manufacturer Size Code

16B

Body Orientation

Top Entry

Range

Han B HMC

IP Rating

IP65

Termination Method

Cable

Gender

Female

Series Number

1930