HARTING Han M Heavy Duty Power Connector Hood, M40 Thread, Top Entry

RS Stock No.: 843-0308Brand: HARTINGManufacturers Part No.: 19370240428
brand-logo

Technical documents

Specifications

Brand

Harting

Type

Connector Hood

Series

HAN M

Thread Size

M40

Manufacturer Size Code

24 B

Body Orientation

Top Entry

IP Rating

IP65

Series Number

1937

Country of Origin

Germany

Product details

Han M series Hoods

Han M series hoods for use with insert modules, frames, bulkhead housings etc. from the Harting Han ranges of connector modules, offered in single and double lever versions, suitable for applications requiring higher environmental protection.

Han-M Series

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HARTING Han M Heavy Duty Power Connector Hood, M40 Thread, Top Entry

P.O.A.

HARTING Han M Heavy Duty Power Connector Hood, M40 Thread, Top Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Harting

Type

Connector Hood

Series

HAN M

Thread Size

M40

Manufacturer Size Code

24 B

Body Orientation

Top Entry

IP Rating

IP65

Series Number

1937

Country of Origin

Germany

Product details

Han M series Hoods

Han M series hoods for use with insert modules, frames, bulkhead housings etc. from the Harting Han ranges of connector modules, offered in single and double lever versions, suitable for applications requiring higher environmental protection.

Han-M Series

You may be interested in