Technical documents
Specifications
Brand
HartingSeries
Han HPR
Type
Connector Hood
Thread Size
M25
Size
6B
Manufacturer Size Code
6 B
Body Orientation
Side Entry
IP Rating
IP68
Country of Origin
Germany
Product details
IP68 Hoods
Metal bodied
Available in top entry or side entry versions
For IP68 metric cable glands see stock no. 390-044 and range
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 5 - (Harting Size 6B)
These hoods and housings are compatible with appropriate inserts from the Han® DD, E, ES, EE, EAV, and Modular series.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
HartingSeries
Han HPR
Type
Connector Hood
Thread Size
M25
Size
6B
Manufacturer Size Code
6 B
Body Orientation
Side Entry
IP Rating
IP68
Country of Origin
Germany
Product details
IP68 Hoods
Metal bodied
Available in top entry or side entry versions
For IP68 metric cable glands see stock no. 390-044 and range
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 5 - (Harting Size 6B)
These hoods and housings are compatible with appropriate inserts from the Han® DD, E, ES, EE, EAV, and Modular series.