Technical documents
Specifications
Brand
HartingSeries
Han HPR
Type
Connector Hood
Manufacturer Size Code
16 B
Body Orientation
Top Entry
IP Rating
IP65
Country of Origin
Germany
Product details
IP68 Hoods
Metal bodied
HPR hoods available in top entry or side entry versions
For IP68 metric cable glands see stock no 390-044 and range
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 7 - (Harting Size 16B)
These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E,ES EE, Com, HsB and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. If selecting inserts from the Modular series, please note that four inserts are accommodated within these 16B housings.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
HartingSeries
Han HPR
Type
Connector Hood
Manufacturer Size Code
16 B
Body Orientation
Top Entry
IP Rating
IP65
Country of Origin
Germany
Product details
IP68 Hoods
Metal bodied
HPR hoods available in top entry or side entry versions
For IP68 metric cable glands see stock no 390-044 and range
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 7 - (Harting Size 16B)
These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E,ES EE, Com, HsB and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. If selecting inserts from the Modular series, please note that four inserts are accommodated within these 16B housings.