Harting Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 877-4314Brand: HARTINGManufacturers Part No.: 21023576305
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Brand

Harting

Series

2102

Cross Sectional Area

0.25 mm²

Number of Cores

3

Length

5m

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 2

Unterminated

Mounting Type

Panel Mount

Shielded/Unshielded

Unshielded

IP Rating

IP67

Maximum Operating Temperature

+80°C

American Wire Gauge

24 AWG

Operating Temperature Range

-30 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-30°C

Cable Shape

Multicore

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Product details

M8 Female Panel Feed-Through Connectors

Harting feed-through female panel connectors with free end wires, in M8 format with A coding in 3 and 4 way versions. These durable panel mount connector cordsets are suitable for many data networking applications, including Fast Ethernet, that are found in many industries. These panel mount connectors are supplied with 0.5 metres of unsheathed multi-coloured free end cabling.

Features

IP67 rated
0.5 metres of free end cabling

Standards

IEC 61076-2-101

Harting M8 Cordsets

P.O.A.

Harting Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

P.O.A.

Harting Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Series

2102

Cross Sectional Area

0.25 mm²

Number of Cores

3

Length

5m

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 2

Unterminated

Mounting Type

Panel Mount

Shielded/Unshielded

Unshielded

IP Rating

IP67

Maximum Operating Temperature

+80°C

American Wire Gauge

24 AWG

Operating Temperature Range

-30 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-30°C

Cable Shape

Multicore

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Product details

M8 Female Panel Feed-Through Connectors

Harting feed-through female panel connectors with free end wires, in M8 format with A coding in 3 and 4 way versions. These durable panel mount connector cordsets are suitable for many data networking applications, including Fast Ethernet, that are found in many industries. These panel mount connectors are supplied with 0.5 metres of unsheathed multi-coloured free end cabling.

Features

IP67 rated
0.5 metres of free end cabling

Standards

IEC 61076-2-101

Harting M8 Cordsets