Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HARTING Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67

RS Stock No.: 123-1046Brand: HARTINGManufacturers Part No.: 21023593401Distrelec Article No.: 30051701
brand-logo

Technical documents

Specifications

Brand

Harting

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Right Angle

Voltage Rating

30.0 V

Coding

A

Mating Type

Screw On

Distrelec Product Id

30051701

Distrelec Product Id

30051701

Country of Origin

Germany

Product details

Harting M8 Connectors

From Harting, this screw coupling M8 Connector ensures a robust and reliable connection. This circular connector also features a high level of ingress protection, and is suitable for use in harsh environments.

Harting M8 and M12 Connectors

Stock information temporarily unavailable.

P.O.A.

HARTING Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67

P.O.A.

HARTING Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Right Angle

Voltage Rating

30.0 V

Coding

A

Mating Type

Screw On

Distrelec Product Id

30051701

Distrelec Product Id

30051701

Country of Origin

Germany

Product details

Harting M8 Connectors

From Harting, this screw coupling M8 Connector ensures a robust and reliable connection. This circular connector also features a high level of ingress protection, and is suitable for use in harsh environments.

Harting M8 and M12 Connectors