Technical documents
Specifications
Brand
HartingEthernet Connector Type
M12 Connector
Gender
Female
Number of Ports
1
Mounting Type
PCB
Number Of Ways
2
Connector Type
M12
Shield Type
Shielded
Series
HARTING T1 Industrial
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
HARTING HARTING T1 Industrial Series Female Ethernet Connector, PCB 1 Port 2 -Way
1
P.O.A.
HARTING HARTING T1 Industrial Series Female Ethernet Connector, PCB 1 Port 2 -Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingEthernet Connector Type
M12 Connector
Gender
Female
Number of Ports
1
Mounting Type
PCB
Number Of Ways
2
Connector Type
M12
Shield Type
Shielded
Series
HARTING T1 Industrial
Country of Origin
Germany