HARTING Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67

RS Stock No.: 110-9378Brand: HARTINGManufacturers Part No.: 21038822411
brand-logo

Technical documents

Specifications

Brand

Harting

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Straight

Voltage Rating

50.0 V

Coding

D

Shell Size

M12

Mating Type

D Coded

Housing Material

Polymer

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Han L M12 with Conduit, D Coded

From Harting, this Han M12 connector has a conduit for connecting to a PVC tube. With a D-coded mating face, the connector also mates to a high level of ingress protection, and so is ideal for harsh industrial environments.

HAN® M12

Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.

Stock information temporarily unavailable.

P.O.A.

HARTING Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67

P.O.A.

HARTING Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Straight

Voltage Rating

50.0 V

Coding

D

Shell Size

M12

Mating Type

D Coded

Housing Material

Polymer

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Han L M12 with Conduit, D Coded

From Harting, this Han M12 connector has a conduit for connecting to a PVC tube. With a D-coded mating face, the connector also mates to a high level of ingress protection, and so is ideal for harsh industrial environments.

HAN® M12

Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.