Technical documents
Specifications
Brand
HartingSeries
Circular Connectors Size 15
Cross Sectional Area
1.5 mm²
Number of Cores
6
Length
1m
Sheath Colour
Black
Sheath Material
Polyurethane PUR
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
6
Connector 1
6 Pin Circular Plug
Connector 2
6 Pin Socket
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
6
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingSeries
Circular Connectors Size 15
Cross Sectional Area
1.5 mm²
Number of Cores
6
Length
1m
Sheath Colour
Black
Sheath Material
Polyurethane PUR
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
6
Connector 1
6 Pin Circular Plug
Connector 2
6 Pin Socket
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
6
Country of Origin
Germany