Technical documents
Specifications
Brand
HartingSeries
Circular Connectors Size 15
Number of Cores
6
Cross Sectional Area
1.5 mm²
Sheath Material
Polyurethane PUR
Length
10m
Sheath Colour
Black
Connector 1
6 Pin Socket
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
6
Connector 2
Unterminated
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
HARTING Straight Female 6 way 6 Pin Socket to Unterminated Cable Assembly, 10m
1
P.O.A.
HARTING Straight Female 6 way 6 Pin Socket to Unterminated Cable Assembly, 10m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingSeries
Circular Connectors Size 15
Number of Cores
6
Cross Sectional Area
1.5 mm²
Sheath Material
Polyurethane PUR
Length
10m
Sheath Colour
Black
Connector 1
6 Pin Socket
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
6
Connector 2
Unterminated
Country of Origin
Germany