HARTING Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 877-4743Brand: HARTINGManufacturers Part No.: 21348400484100
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Brand

Harting

Series

2134

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Colour

Grey

Sheath Material

PVC

Length

10m

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Male

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

IP Rating

IP67

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Maximum Operating Temperature

+80°C

American Wire Gauge

22 AWG

Operating Temperature Range

-25 → +80 °C

Connector 1 Housing Gender

Male

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

HARTING Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 10m

P.O.A.

HARTING Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Series

2134

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Colour

Grey

Sheath Material

PVC

Length

10m

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Male

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

IP Rating

IP67

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Maximum Operating Temperature

+80°C

American Wire Gauge

22 AWG

Operating Temperature Range

-25 → +80 °C

Connector 1 Housing Gender

Male

Country of Origin

Czech Republic