HARTING Straight Female 8 way M12 to Straight Male 8 way M12 Sensor Actuator Cable, 1m

Technical documents
Specifications
Brand
HartingSeries
2134
Number of Cores
8
Cross Sectional Area
0.25 mm²
Sheath Colour
Grey
Sheath Material
Polyurethane PUR
Length
1m
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1 Gender
Female
Connector 2
M12
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Connector 2 Housing Gender
Male
Connector 2 Orientation
Straight
Coding
A
Shielded/Unshielded
Unshielded
IP Rating
IP67
Operating Temperature Range
-25 → +80 °C
Connector 1 Housing Gender
Female
American Wire Gauge
24 AWG
Minimum Operating Temperature
-25°C
Standards Met
IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant
Cable Shape
Multicore
Maximum Operating Temperature
+80°C
Country of Origin
Czech Republic
Product details
M12 A-Coded Male to Female Connector Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either grey PVC or black PUR cable as stated and are terminated with a straight M12 male cable connector at one end and a straight or angled female M12 connector at the other.
Features
• Available in Fast Ethernet and Gigabit Ethernet variants
• Cordsets lengths 1, 5 and 10 metres
• Unshielded
• IP67 Rated
Standards
IEC 61076-2-101
Harting M12 Cordsets
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingSeries
2134
Number of Cores
8
Cross Sectional Area
0.25 mm²
Sheath Colour
Grey
Sheath Material
Polyurethane PUR
Length
1m
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1 Gender
Female
Connector 2
M12
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Connector 2 Housing Gender
Male
Connector 2 Orientation
Straight
Coding
A
Shielded/Unshielded
Unshielded
IP Rating
IP67
Operating Temperature Range
-25 → +80 °C
Connector 1 Housing Gender
Female
American Wire Gauge
24 AWG
Minimum Operating Temperature
-25°C
Standards Met
IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant
Cable Shape
Multicore
Maximum Operating Temperature
+80°C
Country of Origin
Czech Republic
Product details
M12 A-Coded Male to Female Connector Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either grey PVC or black PUR cable as stated and are terminated with a straight M12 male cable connector at one end and a straight or angled female M12 connector at the other.
Features
• Available in Fast Ethernet and Gigabit Ethernet variants
• Cordsets lengths 1, 5 and 10 metres
• Unshielded
• IP67 Rated
Standards
IEC 61076-2-101