Technical documents
Specifications
Product details
Ha-VIS eCon 2000 Full Gigabit Ethernet Basic PoE/PoE+
The Ha-VIS eCon 2000 Full Gigabit PoE/PoE+ family of unmanaged Ethernet Switches offer a plug & play solution for DIN rail mounted connectivity. One main benefit of the eCon 2000 series is the extremely flat construction and frontal port mounting of the switches, allowing for installation into space-restricted or hard-to-reach applications
Features of the eCon 2000 Full Gigabit Ethernet PoE/PoE+
Switches work as power sourcing equipment (PSE) and can supply up to 4 terminal devices via PoE+ (34.2 Watts per port)
Energy-efficient Ethernet greatly reduces consumption
Non-Blocking full Ethernet Switching architecture, in accordance with IEEE 802.3
Fibre-optic (SC Duplex) configuration options available
Auto-Negotiation, auto-polarity and auto-MDI(X) provide the user with a plug & play solution
Supports extra-long Ethernet frames (Jumbo frames)
Transfer length of 100m via twisted pair Cat. 5 with a 10/100 Mbit/s transfer rate
Can support both 24/48V DC power supplies
Commercial temperature range of 0°C to +55°C, industrial temperature range of -40°C to +70°C
Reverse polarity & surge protection
Anodised Aluminium housing
Typical application environments include:
Industrial network infrastructure
Machinery & Robotics
Automation
Transportation
Wind & Solar energy
Shipbuilding
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Product details
Ha-VIS eCon 2000 Full Gigabit Ethernet Basic PoE/PoE+
The Ha-VIS eCon 2000 Full Gigabit PoE/PoE+ family of unmanaged Ethernet Switches offer a plug & play solution for DIN rail mounted connectivity. One main benefit of the eCon 2000 series is the extremely flat construction and frontal port mounting of the switches, allowing for installation into space-restricted or hard-to-reach applications
Features of the eCon 2000 Full Gigabit Ethernet PoE/PoE+
Switches work as power sourcing equipment (PSE) and can supply up to 4 terminal devices via PoE+ (34.2 Watts per port)
Energy-efficient Ethernet greatly reduces consumption
Non-Blocking full Ethernet Switching architecture, in accordance with IEEE 802.3
Fibre-optic (SC Duplex) configuration options available
Auto-Negotiation, auto-polarity and auto-MDI(X) provide the user with a plug & play solution
Supports extra-long Ethernet frames (Jumbo frames)
Transfer length of 100m via twisted pair Cat. 5 with a 10/100 Mbit/s transfer rate
Can support both 24/48V DC power supplies
Commercial temperature range of 0°C to +55°C, industrial temperature range of -40°C to +70°C
Reverse polarity & surge protection
Anodised Aluminium housing
Typical application environments include:
Industrial network infrastructure
Machinery & Robotics
Automation
Transportation
Wind & Solar energy
Shipbuilding