HARTING Ethernet Switch

RS Stock No.: 812-8844Brand: HARTINGManufacturers Part No.: 24024050000
brand-logo
View all in Network Switches

Technical documents

Specifications

Brand

Harting

RJ45 Ports

5

Height

113.5mm

Width

60mm

Depth

27.3mm

Dimensions

60 x 27.3 x 113.5mm

Product details

Ha-VIS eCon 2000 Full Gigabit Ethernet Basic

The Ha-VIS eCon 2000 Full Gigabit family of unmanaged Ethernet Switches offer plug & play solution for DIN rail-mounted connectivity. One main benefit of the eCon 2000 series is the extremely flat construction and frontal port mounting of the switches. This allows for installation into space-restricted or hard-to-reach applications.

Features and Benefits

• Non-Blocking full Ethernet Switching architecture, in accordance with IEEE 802.3
• Jumbo Frames supported (10 kB Ethernet)
• Reverse polarity and surge protection
• Power supply suitable for both 24/48 V DC
• Transfer length of 100 m via twisted-pair Cat. 5 with a 10/100/1000 Mbit/s transfer rate
• Commercial temperature range of 0°C to +55°C, industrial temperature range of -40°C to +70°C
• Reduced energy consumption thanks to energy-efficient Ethernet
• Auto-Negotiation, auto-polarity and auto-MDI(X) provide the user with plug & play solution
• Anodised Aluminium housing

Applications

• Typical application environments include:
• Industrial network infrastructure
• Machinery & Robotics
• Automation
• Transportation
• Wind & Solar energy
• Shipbuilding

You may be interested in
HARTING Ethernet Switch
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

HARTING Ethernet Switch

P.O.A.

HARTING Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
HARTING Ethernet Switch
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Harting

RJ45 Ports

5

Height

113.5mm

Width

60mm

Depth

27.3mm

Dimensions

60 x 27.3 x 113.5mm

Product details

Ha-VIS eCon 2000 Full Gigabit Ethernet Basic

The Ha-VIS eCon 2000 Full Gigabit family of unmanaged Ethernet Switches offer plug & play solution for DIN rail-mounted connectivity. One main benefit of the eCon 2000 series is the extremely flat construction and frontal port mounting of the switches. This allows for installation into space-restricted or hard-to-reach applications.

Features and Benefits

• Non-Blocking full Ethernet Switching architecture, in accordance with IEEE 802.3
• Jumbo Frames supported (10 kB Ethernet)
• Reverse polarity and surge protection
• Power supply suitable for both 24/48 V DC
• Transfer length of 100 m via twisted-pair Cat. 5 with a 10/100/1000 Mbit/s transfer rate
• Commercial temperature range of 0°C to +55°C, industrial temperature range of -40°C to +70°C
• Reduced energy consumption thanks to energy-efficient Ethernet
• Auto-Negotiation, auto-polarity and auto-MDI(X) provide the user with plug & play solution
• Anodised Aluminium housing

Applications

• Typical application environments include:
• Industrial network infrastructure
• Machinery & Robotics
• Automation
• Transportation
• Wind & Solar energy
• Shipbuilding

You may be interested in
HARTING Ethernet Switch
P.O.A.Each (ex VAT)