HARTING Ethernet Switch

RS Stock No.: 812-8862Brand: HARTINGManufacturers Part No.: 24030042130
brand-logo
View all in Network Switches

Technical documents

Specifications

Brand

Harting

RJ45 Ports

4

Height

142mm

Width

25mm

Depth

107.5mm

Dimensions

25 x 107.5 x 142mm

Product details

Ha-VIS eCon 3000 Fast Ethernet Basic

The Ha-VIS eCon 3000 Fast Ethernet Basic family of unmanaged Ethernet Switches offer a plug and play solution for DIN Rail-mounted connectivity. One main benefit of the eCon 3000 series is the slender construction and frontal port mounting of the switches, allowing for installation into space-restricted or hard-to-reach applications

Features

Cabling requires less time, costs, and space
Gain greater flexibility for connecting end devices, and expanding your network
Energy-efficient design without fans
Equipped up to 16 Fast Ethernet ports
Cost-efficient and quick expansion and/or reconstruction of network infrastructures
Slim design of the switches
RJ45 and FOC ports are on the front of the switches, allowing cables to be connected quickly and simply

Applications

Wind and solar energy systems
Buses
Ships
Industrial automation

You may be interested in

P.O.A.

HARTING Ethernet Switch

P.O.A.

HARTING Ethernet Switch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Harting

RJ45 Ports

4

Height

142mm

Width

25mm

Depth

107.5mm

Dimensions

25 x 107.5 x 142mm

Product details

Ha-VIS eCon 3000 Fast Ethernet Basic

The Ha-VIS eCon 3000 Fast Ethernet Basic family of unmanaged Ethernet Switches offer a plug and play solution for DIN Rail-mounted connectivity. One main benefit of the eCon 3000 series is the slender construction and frontal port mounting of the switches, allowing for installation into space-restricted or hard-to-reach applications

Features

Cabling requires less time, costs, and space
Gain greater flexibility for connecting end devices, and expanding your network
Energy-efficient design without fans
Equipped up to 16 Fast Ethernet ports
Cost-efficient and quick expansion and/or reconstruction of network infrastructures
Slim design of the switches
RJ45 and FOC ports are on the front of the switches, allowing cables to be connected quickly and simply

Applications

Wind and solar energy systems
Buses
Ships
Industrial automation

You may be interested in