HARTING Unmanaged 8 Port Ethernet Switch

RS Stock No.: 871-8289Brand: HARTINGManufacturers Part No.: 24030061110
brand-logo
View all in Network Switches

Technical documents

Specifications

Brand

Harting

Number Of Ports

8

Switch Type

Unmanaged

RJ45 Ports

6

Height

164.4mm

Series

Ha-VIS eCon 3000

Width

25mm

Depth

132.46mm

Dimensions

25 x 132.46 x 164.4mm

Country of Origin

Germany

Product details

Ha-VIS eCon 3000 Fast Ethernet Basic

The Ha-VIS eCon 3000 Fast Ethernet family of unmanaged Ethernet switches is equipped with up to 16 Fast Ethernet ports and allow for cost-efficient and quick expansion and/or reconstruction of network infrastructures.
The slender design of the switches enables an extremely high packing density on the DIN Rail.
The selection includes various combinations of variants with RJ45 and fibre optic ports. Automatic detection of the transmission rate (auto-negotiation) and of the wiring of the twisted-pair data cable (auto-polarity and auto-MDI(X)) allow for simple plug and play.

Features and Benefits

• Fast Ethernet Non-Blocking switch architecture
• RJ45 connectors
• Wide range power supply 24/48 V dc
• Surge and reverse polarity protection
• Minimum energy consumption due to energy-efficient Ethernet
• IP30 protection class
• DIN Rail mounting

You may be interested in

P.O.A.

HARTING Unmanaged 8 Port Ethernet Switch

P.O.A.

HARTING Unmanaged 8 Port Ethernet Switch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Harting

Number Of Ports

8

Switch Type

Unmanaged

RJ45 Ports

6

Height

164.4mm

Series

Ha-VIS eCon 3000

Width

25mm

Depth

132.46mm

Dimensions

25 x 132.46 x 164.4mm

Country of Origin

Germany

Product details

Ha-VIS eCon 3000 Fast Ethernet Basic

The Ha-VIS eCon 3000 Fast Ethernet family of unmanaged Ethernet switches is equipped with up to 16 Fast Ethernet ports and allow for cost-efficient and quick expansion and/or reconstruction of network infrastructures.
The slender design of the switches enables an extremely high packing density on the DIN Rail.
The selection includes various combinations of variants with RJ45 and fibre optic ports. Automatic detection of the transmission rate (auto-negotiation) and of the wiring of the twisted-pair data cable (auto-polarity and auto-MDI(X)) allow for simple plug and play.

Features and Benefits

• Fast Ethernet Non-Blocking switch architecture
• RJ45 connectors
• Wide range power supply 24/48 V dc
• Surge and reverse polarity protection
• Minimum energy consumption due to energy-efficient Ethernet
• IP30 protection class
• DIN Rail mounting

You may be interested in