HARTINGHARTING Mini PushPull, 500mm Cat6a, Black Type A Plug to Male Type A Plug Male, Terminated PVC Sheath

RS Stock No.: 145-821Brand: HARTINGManufacturers Part No.: 33483434804005
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Harting

Series

HARTING Mini PushPull

LAN Category

Cat6a

Length

500mm

Terminated/Unterminated

Terminated

Connector 1

Type A Plug

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

Type A Plug

Connector 2 Gender

Male

Sheath Colour

Black

Outer Sheath Material

PVC

Country of Origin

Latvia

Stock information temporarily unavailable.

P.O.A.

HARTINGHARTING Mini PushPull, 500mm Cat6a, Black Type A Plug to Male Type A Plug Male, Terminated PVC Sheath

P.O.A.

HARTINGHARTING Mini PushPull, 500mm Cat6a, Black Type A Plug to Male Type A Plug Male, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Series

HARTING Mini PushPull

LAN Category

Cat6a

Length

500mm

Terminated/Unterminated

Terminated

Connector 1

Type A Plug

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

Type A Plug

Connector 2 Gender

Male

Sheath Colour

Black

Outer Sheath Material

PVC

Country of Origin

Latvia