Technical documents
Specifications
Brand
HartingSeries
HARTING Mini PushPull
LAN Category
Cat6a
Length
3m
Terminated/Unterminated
Terminated
Connector 1
Type A Plug
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
Type A Plug
Connector 2 Gender
Male
Outer Sheath Material
PVC
Sheath Colour
Black
Country of Origin
Latvia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingSeries
HARTING Mini PushPull
LAN Category
Cat6a
Length
3m
Terminated/Unterminated
Terminated
Connector 1
Type A Plug
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
Type A Plug
Connector 2 Gender
Male
Outer Sheath Material
PVC
Sheath Colour
Black
Country of Origin
Latvia