HARTING 9 Way Cable Mount D-sub Connector Plug

RS Stock No.: 306-2720Brand: HARTINGManufacturers Part No.: 6667009910399
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Solder

Housing Material

Polymer

Contact Plating

Tin

Country of Origin

China

Product details

Connector Kit (Cable Mounting)

A range of D-Sub Plug or Socket solder termination backshell Connector Kits available in 9, 15, 25 and 37 ways.
Kits include: five solder bucket D sub connectors, five top entry plastic backshells with cable clamp and five pairs of jackscrews with 4-40 UNC thread, for the fabrication of five connector assemblies.

9 way stock number 306-2720 Plug
9 way stock number 306-2714 Socket
15 way stock number 510-9972 Plug
15 way stock number 510-9988 Socket
25 way stock number 306-2742 Plug
25 way stock number 306-2736 Socket
37 way stock number510-9994 Plug
37 way stock number 511-0001 Socket

Standards

MIL-C-24308; DIN 41652; CECC 75301-802

Stock information temporarily unavailable.

P.O.A.

HARTING 9 Way Cable Mount D-sub Connector Plug

P.O.A.

HARTING 9 Way Cable Mount D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Solder

Housing Material

Polymer

Contact Plating

Tin

Country of Origin

China

Product details

Connector Kit (Cable Mounting)

A range of D-Sub Plug or Socket solder termination backshell Connector Kits available in 9, 15, 25 and 37 ways.
Kits include: five solder bucket D sub connectors, five top entry plastic backshells with cable clamp and five pairs of jackscrews with 4-40 UNC thread, for the fabrication of five connector assemblies.

9 way stock number 306-2720 Plug
9 way stock number 306-2714 Socket
15 way stock number 510-9972 Plug
15 way stock number 510-9988 Socket
25 way stock number 306-2742 Plug
25 way stock number 306-2736 Socket
37 way stock number510-9994 Plug
37 way stock number 511-0001 Socket

Standards

MIL-C-24308; DIN 41652; CECC 75301-802