Technical documents
Specifications
Brand
HartmannMounting Type
Surface Mount
Output Coding
Hexadecimal Complement
Terminal Type
Through Hole
Number of Switch Positions
16
Number of Contacts
6
Contact Current Rating
100 mA @ 42 V
Voltage Rating
42V
Height
7mm
Width
7mm
Depth
2.5mm
Country of Origin
Germany
Product details
Hartmann Codier Subminiature Rotary Coded Switches (SMT) – P25 Series
Hartmann Codier P25 series subminiature rotary coded switches are a very compact and reliable solution to a wide variety of application requirements. The P25 rotary coded switch series feature solid PCB pins that ensure trouble-free assembly and safe stable connections and contacts with an abrasion resistant hard gold plating demonstrating low and stable contact resistance. The P25 series of rotary coded switches feature clearly visible figures and a precise detention mechanism for fast and easy operation.
Subminiature build: 2.5mm height, 7.0mm length
Lateral C-contact – the common contact runs across the top of the switch
Hard gold plated contacts
Solid tinned PCB pins
PCB Mounting
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartmannMounting Type
Surface Mount
Output Coding
Hexadecimal Complement
Terminal Type
Through Hole
Number of Switch Positions
16
Number of Contacts
6
Contact Current Rating
100 mA @ 42 V
Voltage Rating
42V
Height
7mm
Width
7mm
Depth
2.5mm
Country of Origin
Germany
Product details
Hartmann Codier Subminiature Rotary Coded Switches (SMT) – P25 Series
Hartmann Codier P25 series subminiature rotary coded switches are a very compact and reliable solution to a wide variety of application requirements. The P25 rotary coded switch series feature solid PCB pins that ensure trouble-free assembly and safe stable connections and contacts with an abrasion resistant hard gold plating demonstrating low and stable contact resistance. The P25 series of rotary coded switches feature clearly visible figures and a precise detention mechanism for fast and easy operation.
Subminiature build: 2.5mm height, 7.0mm length
Lateral C-contact – the common contact runs across the top of the switch
Hard gold plated contacts
Solid tinned PCB pins