Hartmann 32 Way Surface Mount DIP Switch, Slot Actuator

RS Stock No.: 910-8162Brand: HartmannManufacturers Part No.: P56SMT163TR
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Number of Positions

32

Mounting Type

Surface Mount

Contact Material

Gold Over Nickel Plated Copper Alloy

Package Style

DIP

Actuator Type

Slot

Contact Current Rating

100 mA

Mechanical Life

50000Operations

Maximum Operating Temperature

+95°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +95°C

Voltage Rating

42V dc

Country of Origin

Germany

Product details

Rotary Code Switches, P56SMT..63 Series

The P56SMT rotary code switches have clearly visible figures and an audible detent for fast precise and easy operation. Two versions are available, horizontal with 5.6mm height and vertical with 6.6mm depth. Both versions have an arrow shaper slotted actuator giving precise and visible control over the 32 selectable positions.

Features

Body size 12mm x 12mm
Contactors with hard gold plating
Operating temperature range -25°C to +95°C
Voltage rating: up to 24 V
PCB mounting
Footprint/Pin spacing: 1.27mm between pins

PCB Mounting

Stock information temporarily unavailable.

P.O.A.

Hartmann 32 Way Surface Mount DIP Switch, Slot Actuator

P.O.A.

Hartmann 32 Way Surface Mount DIP Switch, Slot Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Positions

32

Mounting Type

Surface Mount

Contact Material

Gold Over Nickel Plated Copper Alloy

Package Style

DIP

Actuator Type

Slot

Contact Current Rating

100 mA

Mechanical Life

50000Operations

Maximum Operating Temperature

+95°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +95°C

Voltage Rating

42V dc

Country of Origin

Germany

Product details

Rotary Code Switches, P56SMT..63 Series

The P56SMT rotary code switches have clearly visible figures and an audible detent for fast precise and easy operation. Two versions are available, horizontal with 5.6mm height and vertical with 6.6mm depth. Both versions have an arrow shaper slotted actuator giving precise and visible control over the 32 selectable positions.

Features

Body size 12mm x 12mm
Contactors with hard gold plating
Operating temperature range -25°C to +95°C
Voltage rating: up to 24 V
PCB mounting
Footprint/Pin spacing: 1.27mm between pins

PCB Mounting