Technical documents
Specifications
Brand
HartmannNumber of Positions
10
Mounting Type
Through Hole
Contact Material
Gold over Nickel Plated Bronze
Package Style
DIP
Actuator Type
Screwdriver
Contact Current Rating
150 mA@ 24 V dc
Mechanical Life
10000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Voltage Rating
24V dc
Country of Origin
Germany
Product details
Slotted Head Rotary Encoder
Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent
Soldering temperature: 340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max.
Gold plated contacts
PCB Mounting
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
HartmannNumber of Positions
10
Mounting Type
Through Hole
Contact Material
Gold over Nickel Plated Bronze
Package Style
DIP
Actuator Type
Screwdriver
Contact Current Rating
150 mA@ 24 V dc
Mechanical Life
10000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Voltage Rating
24V dc
Country of Origin
Germany
Product details
Slotted Head Rotary Encoder
Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Life: >104 operations
Positive detent
Soldering temperature: 340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max.
Gold plated contacts
