Hartmann Pushwheel Switch BCD Through Hole PCB 100mΩ 10-way SH6-131-AK

RS Stock No.: 118-7704Brand: HartmannManufacturers Part No.: SH6-131-AK
brand-logo
View all in Pushwheel Switches

Technical documents

Specifications

Output Coding

BCD

Switch Readout

0 to 9

Terminal Type

Through Hole

Mounting Type

PCB

Contact Resistance

100mΩ

Contact Material

Gold Plated

Mechanical Life

100000

Number of Switch Positions

10

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Current Rating

100 mA @ 40 V dc

Operating Temperature Range

-20 → +80°C

Country of Origin

Germany

Product details

Switchhart SH6 code switches

Compact coding switches.
BCD coding, display 0 → 9.

Pushbutton

P.O.A.

Hartmann Pushwheel Switch BCD Through Hole PCB 100mΩ 10-way SH6-131-AK

P.O.A.

Hartmann Pushwheel Switch BCD Through Hole PCB 100mΩ 10-way SH6-131-AK

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Coding

BCD

Switch Readout

0 to 9

Terminal Type

Through Hole

Mounting Type

PCB

Contact Resistance

100mΩ

Contact Material

Gold Plated

Mechanical Life

100000

Number of Switch Positions

10

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Current Rating

100 mA @ 40 V dc

Operating Temperature Range

-20 → +80°C

Country of Origin

Germany

Product details

Switchhart SH6 code switches

Compact coding switches.
BCD coding, display 0 → 9.

Pushbutton