Technical documents
Specifications
Brand
HartmannOutput Coding
BCD
Actuator Type
Pushwheel
Terminal Type
Through Hole
Mounting Type
Panel Mount
Contact Resistance
100mΩ
Mechanical Life
100000
Number of Switch Positions
10
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Operating Temperature Range
-20 → +80°C
Current Rating
100 mA @ 40 V dc
Country of Origin
Germany
Product details
Switchhart SH6 code switches
Compact coding switches.
BCD coding, display 0 → 9.
Pushbutton
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
HartmannOutput Coding
BCD
Actuator Type
Pushwheel
Terminal Type
Through Hole
Mounting Type
Panel Mount
Contact Resistance
100mΩ
Mechanical Life
100000
Number of Switch Positions
10
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Operating Temperature Range
-20 → +80°C
Current Rating
100 mA @ 40 V dc
Country of Origin
Germany
Product details
Switchhart SH6 code switches
Compact coding switches.
BCD coding, display 0 → 9.
