HARWIN, C90, Copper 2 Way Cable Mount MIL Spec Circular Connector, Socket Contacts,Shell Size 10, Threaded

RS Stock No.: 161-3504Brand: HARWINManufacturers Part No.: C90-3106F10SL-4S
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Brand

HARWIN

Number Of Contacts

2

Contact Gender

Female

Current Rating

13.0A

Voltage Rating

500.0 V , 700.0 V

Shell Size

10

Mounting Type

Cable Mount

Termination Method

Solder

IP Rating

IP67

Mating Type

Threaded

Connector Size

Standard

Body Orientation

Straight

Series

C90

Housing Material

Aluminium Alloy, Polymer

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Contact Material

Copper

Minimum Operating Temperature

-55°C

Country of Origin

India

P.O.A.

HARWIN, C90, Copper 2 Way Cable Mount MIL Spec Circular Connector, Socket Contacts,Shell Size 10, Threaded

P.O.A.

HARWIN, C90, Copper 2 Way Cable Mount MIL Spec Circular Connector, Socket Contacts,Shell Size 10, Threaded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

HARWIN

Number Of Contacts

2

Contact Gender

Female

Current Rating

13.0A

Voltage Rating

500.0 V , 700.0 V

Shell Size

10

Mounting Type

Cable Mount

Termination Method

Solder

IP Rating

IP67

Mating Type

Threaded

Connector Size

Standard

Body Orientation

Straight

Series

C90

Housing Material

Aluminium Alloy, Polymer

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Contact Material

Copper

Minimum Operating Temperature

-55°C

Country of Origin

India