HARWIN, D2 2.54mm Pitch Vertical 16 Way, Through Hole Standard Pin Open Frame IC Dip Socket, 1A

RS Stock No.: 909-4228Brand: HARWINManufacturers Part No.: D2816-42
brand-logo
View all in DIL Sockets

Technical documents

Specifications

Brand

HARWIN

Number Of Contacts

16

Mounting Type

Through Hole

Pin Type

Standard

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold

Current Rating

1A

Orientation

Vertical

Length

20.3mm

Width

10.02mm

Depth

4.2mm

Dimensions

20.3 x 10.02 x 4.2mm

Maximum Operating Temperature

+125°C

Housing Material

Plastic

Contact Material

Beryllium Copper

Series

D2

Minimum Operating Temperature

-55°C

Voltage Rating

100 V ac, 150 V dc

Country of Origin

United Kingdom

Product details

Harwin D2 Series 2.54mm IC DIP Sockets

D2 series 2.54mm IC DIP sockets with an open frame design and 7.62mm row spacing. These D2 series PCB IC DIP sockets accept leads with a diameter range of 0.41 to 0.56mm and are both end and side stackable. The female contacts of these IC DIP sockets are machined and gold plated.

Stock information temporarily unavailable.

P.O.A.

HARWIN, D2 2.54mm Pitch Vertical 16 Way, Through Hole Standard Pin Open Frame IC Dip Socket, 1A

P.O.A.

HARWIN, D2 2.54mm Pitch Vertical 16 Way, Through Hole Standard Pin Open Frame IC Dip Socket, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HARWIN

Number Of Contacts

16

Mounting Type

Through Hole

Pin Type

Standard

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold

Current Rating

1A

Orientation

Vertical

Length

20.3mm

Width

10.02mm

Depth

4.2mm

Dimensions

20.3 x 10.02 x 4.2mm

Maximum Operating Temperature

+125°C

Housing Material

Plastic

Contact Material

Beryllium Copper

Series

D2

Minimum Operating Temperature

-55°C

Voltage Rating

100 V ac, 150 V dc

Country of Origin

United Kingdom

Product details

Harwin D2 Series 2.54mm IC DIP Sockets

D2 series 2.54mm IC DIP sockets with an open frame design and 7.62mm row spacing. These D2 series PCB IC DIP sockets accept leads with a diameter range of 0.41 to 0.56mm and are both end and side stackable. The female contacts of these IC DIP sockets are machined and gold plated.