HARWIN Gecko Series Male Crimp Terminal, 26AWG Max

RS Stock No.: 161-3666Brand: HARWINManufacturers Part No.: G125-1010005
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

HARWIN

Gender

Male

For Use With

Gecko Connector Housing

Series

Gecko

Termination Method

Crimp

Contact Plating

Gold

Contact Material

Brass

Maximum Wire Size AWG

26AWG

Maximum Wire Size (AWG)

26AWG

Maximum Contact Resistance

25mΩ

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

HARWIN Gecko Series Male Crimp Terminal, 26AWG Max

P.O.A.

HARWIN Gecko Series Male Crimp Terminal, 26AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HARWIN

Gender

Male

For Use With

Gecko Connector Housing

Series

Gecko

Termination Method

Crimp

Contact Plating

Gold

Contact Material

Brass

Maximum Wire Size AWG

26AWG

Maximum Wire Size (AWG)

26AWG

Maximum Contact Resistance

25mΩ

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Country of Origin

United Kingdom