Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HARWIN G125 Series Horizontal PCB Mount PCB Socket, 10-Contact, 2-Row, 1.25mm Pitch, Solder Termination

RS Stock No.: 287-0989Brand: HARWINManufacturers Part No.: G125-MH11005L1P
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

HARWIN

Number Of Contacts

10

Number Of Rows

2

Pitch

1.25mm

Type

Throughboard Connector

Mounting Type

PCB Mount

Body Orientation

Horizontal

Termination Method

Solder

Series

G125

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

HARWIN G125 Series Horizontal PCB Mount PCB Socket, 10-Contact, 2-Row, 1.25mm Pitch, Solder Termination

P.O.A.

Each (Supplied as a Tape) (ex VAT)

HARWIN G125 Series Horizontal PCB Mount PCB Socket, 10-Contact, 2-Row, 1.25mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HARWIN

Number Of Contacts

10

Number Of Rows

2

Pitch

1.25mm

Type

Throughboard Connector

Mounting Type

PCB Mount

Body Orientation

Horizontal

Termination Method

Solder

Series

G125

Country of Origin

United Kingdom