HARWIN G125 Series Horizontal PCB Mount PCB Socket, 10-Contact, 2-Row, 1.25mm Pitch, Solder Termination

RS Stock No.: 287-0992Brand: HARWINManufacturers Part No.: G125-MH11005M4P
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

HARWIN

Number Of Contacts

10

Number Of Rows

2

Pitch

1.25mm

Type

Throughboard Connector

Mounting Type

PCB Mount

Body Orientation

Horizontal

Termination Method

Solder

Series

G125

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

HARWIN G125 Series Horizontal PCB Mount PCB Socket, 10-Contact, 2-Row, 1.25mm Pitch, Solder Termination

P.O.A.

HARWIN G125 Series Horizontal PCB Mount PCB Socket, 10-Contact, 2-Row, 1.25mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HARWIN

Number Of Contacts

10

Number Of Rows

2

Pitch

1.25mm

Type

Throughboard Connector

Mounting Type

PCB Mount

Body Orientation

Horizontal

Termination Method

Solder

Series

G125

Country of Origin

United Kingdom