HARWIN Gecko Series Right Angle Surface Mount PCB Header, 6 Contact(s), 1.25mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 909-4281Brand: HARWINManufacturers Part No.: G125-MS10605L3P
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

HARWIN

Series

Gecko

Pitch

1.25mm

Number Of Contacts

6

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

2.8A

Voltage Rating

250.0 V

Country of Origin

United Kingdom

Product details

Harwin 1.25mm Gecko Series SMT PCB Headers

These Gecko series 1.25mm pitch wire to board PCB SMT headers have a dense 1.25mm pin spacing and a low profile miniature design offering both high performance, reliability and PCB space saving. Latches on these Gecko SMT headers provide a secure connection to the mating connector and SMT hold-downs aid PCB retention. These 1.25mm Gecko headers also feature polarization for accurate mating alignment and can withstand extreme temperatures from -65 to +150°C.

Harwin 1.25mm Gecko Series Connectors

Stock information temporarily unavailable.

P.O.A.

HARWIN Gecko Series Right Angle Surface Mount PCB Header, 6 Contact(s), 1.25mm Pitch, 2 Row(s), Shrouded

P.O.A.

HARWIN Gecko Series Right Angle Surface Mount PCB Header, 6 Contact(s), 1.25mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HARWIN

Series

Gecko

Pitch

1.25mm

Number Of Contacts

6

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

2.8A

Voltage Rating

250.0 V

Country of Origin

United Kingdom

Product details

Harwin 1.25mm Gecko Series SMT PCB Headers

These Gecko series 1.25mm pitch wire to board PCB SMT headers have a dense 1.25mm pin spacing and a low profile miniature design offering both high performance, reliability and PCB space saving. Latches on these Gecko SMT headers provide a secure connection to the mating connector and SMT hold-downs aid PCB retention. These 1.25mm Gecko headers also feature polarization for accurate mating alignment and can withstand extreme temperatures from -65 to +150°C.

Harwin 1.25mm Gecko Series Connectors