HARWIN, H31 Discrete Socket, Rated At 2A

RS Stock No.: 173-0874Brand: HARWINManufacturers Part No.: H3153-05
brand-logo
View all in Discrete Sockets

Technical documents

Specifications

Brand

HARWIN

Gender

Female

Series

H31

Length

3.61mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

2A

Termination Method

Solder

Housing Material

Brass

Number Of Contacts

1

Country of Origin

United Kingdom

Product details

Harwin PCB Sockets for 0.5mm Mating Pin

Subminiature PCB through hole mounting sockets for mating with a 0.5mm diameter PCB pin. These PCB socket terminals use a 4 finger beryllium copper contact clip that offer resistance against high vibration and shock.

Harwin PCB Terminals

Stock information temporarily unavailable.

P.O.A.

HARWIN, H31 Discrete Socket, Rated At 2A

P.O.A.

HARWIN, H31 Discrete Socket, Rated At 2A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HARWIN

Gender

Female

Series

H31

Length

3.61mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

2A

Termination Method

Solder

Housing Material

Brass

Number Of Contacts

1

Country of Origin

United Kingdom

Product details

Harwin PCB Sockets for 0.5mm Mating Pin

Subminiature PCB through hole mounting sockets for mating with a 0.5mm diameter PCB pin. These PCB socket terminals use a 4 finger beryllium copper contact clip that offer resistance against high vibration and shock.

Harwin PCB Terminals