Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HARWIN, H3165 PCB Socket, Rated At 10A

RS Stock No.: 161-3513Brand: HARWINManufacturers Part No.: H3165-01
brand-logo
View all in Discrete Sockets

Technical documents

Specifications

Brand

HARWIN

Gender

Female

Series

H3165

Length

5.65mm

Number Of Rows

1

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold, Gold over Nickel

Current Rating

10A

Termination Method

Pin, Solder

Housing Material

Brass

Number Of Contacts

1

Country of Origin

United Kingdom

You may be interested in
HARWIN Straight PCB Connector Contact, 1-Contact
P.O.A.Each (In a Bag of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

HARWIN, H3165 PCB Socket, Rated At 10A

P.O.A.

HARWIN, H3165 PCB Socket, Rated At 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
HARWIN Straight PCB Connector Contact, 1-Contact
P.O.A.Each (In a Bag of 100) (ex VAT)

Technical documents

Specifications

Brand

HARWIN

Gender

Female

Series

H3165

Length

5.65mm

Number Of Rows

1

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold, Gold over Nickel

Current Rating

10A

Termination Method

Pin, Solder

Housing Material

Brass

Number Of Contacts

1

Country of Origin

United Kingdom

You may be interested in
HARWIN Straight PCB Connector Contact, 1-Contact
P.O.A.Each (In a Bag of 100) (ex VAT)