Technical documents
Specifications
Brand
HARWINGender
Female
Series
H31
Contact Material
Beryllium Copper
Contact Plating
Gold
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Termination Method
Wire Wrap
Country of Origin
United Kingdom
Product details
Subminiature wrap socket
Miniature wrap socket.
Very good vibration resistance.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HARWINGender
Female
Series
H31
Contact Material
Beryllium Copper
Contact Plating
Gold
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Termination Method
Wire Wrap
Country of Origin
United Kingdom
Product details
Subminiature wrap socket
Miniature wrap socket.
Very good vibration resistance.