HARWIN M20 Series Female Crimp Terminal, 30AWG Min, 22AWG Max

RS Stock No.: 909-4366Brand: HARWINManufacturers Part No.: M20-1160042
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

HARWIN

Gender

Female

For Use With

M20 Connector Housing

Series

M20

Termination Method

Crimp

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

30AWG

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Maximum Wire Size (AWG)

22AWG

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Product details

Harwin M20 Series Crimp Receptacle Contacts

M20 crimp receptacle contacts made from phosphor bronze with a dual beam design for use in M20 series crimp housings. The dual beam design of these contacts offers high durability, improved repeatable retention and connection resulting in increased connector reliability. These M20 crimp receptacles are for use with a wire size range of 30 to 22 AWG and are available with gold or tin plating on the contact area. For suitable crimp tool please see stock number 717-3666.

Stock information temporarily unavailable.

P.O.A.

HARWIN M20 Series Female Crimp Terminal, 30AWG Min, 22AWG Max

P.O.A.

HARWIN M20 Series Female Crimp Terminal, 30AWG Min, 22AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HARWIN

Gender

Female

For Use With

M20 Connector Housing

Series

M20

Termination Method

Crimp

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

30AWG

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Maximum Wire Size (AWG)

22AWG

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Product details

Harwin M20 Series Crimp Receptacle Contacts

M20 crimp receptacle contacts made from phosphor bronze with a dual beam design for use in M20 series crimp housings. The dual beam design of these contacts offers high durability, improved repeatable retention and connection resulting in increased connector reliability. These M20 crimp receptacles are for use with a wire size range of 30 to 22 AWG and are available with gold or tin plating on the contact area. For suitable crimp tool please see stock number 717-3666.